Eurotec IR32V1L000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 600°C |
| Min Operating Temperature | -99°C |
| Max Output Voltage | 250V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eurotec IR32V1L000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
