Eurotec IR32V4L000 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 1V |
| Min Supply Voltage (DC) | 500mV |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eurotec IR32V4L000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
