Eurotec IR32Z10000 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Size | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec IR32Z10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
