
Eurotec IR33S7HR0E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Ratings | IP65 |
| Series | IR33 |
| Size | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec IR33S7HR0E to view detailed technical specifications.
No datasheet is available for this part.