Eurotec IR33W7HR20 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Ratings | IP65 |
| Series | IR33 |
| Size | 34.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec IR33W7HR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
