Eurotec IR33W7LR20 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| Series | IR33 |
| Size | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec IR33W7LR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
