Eurotec PJ32W00000 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Weight | 150g |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec PJ32W00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.