Eurotec PJEZMNN0E0 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | PJ Easy |
| Size | 81mm |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec PJEZMNN0E0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.