Eurotec PJEZS0P000 technical specifications.
| Contact Current Rating | 16A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| Series | PJ Easy |
| Size | 81mm |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec PJEZS0P000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.