Eurotec PZD0SNP0E1 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Series | PZD |
| Size | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec PZD0SNP0E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.