
Eurotec TC1250-0.1FN-car technical specifications.
| Display Type | Digital |
| Height | 28mm |
| Length | 131mm |
| Resolution (um) | 0.1um |
| Weight | 81g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec TC1250-0.1FN-car to view detailed technical specifications.
No datasheet is available for this part.
