Eurotec TESTO 175-H1 technical specifications.
| Interface | SD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Eurotec TESTO 175-H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
