
Eurotec testo 835-T2 technical specifications.
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | -50°C |
| Number of Inputs | 2 |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Eurotec testo 835-T2 to view detailed technical specifications.
No datasheet is available for this part.
