Eurotec TESTO175-T1 technical specifications.
| Interface | SD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -35°C |
| Number of Channels | 1 |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Eurotec TESTO175-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
