Eurotec TESTO535 technical specifications.
| Interfaces | Testo Printer |
| Description | CO2 meter 0...9999 ppm |
| Electrical supply | 1 x 6LR61/9V |
| Weight | 300 |
| Dimensions L x W x H | 190 x 57 x 42 mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec TESTO535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
