Eurotec TESTO610 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Ratings | IP20 |
| Series | Testo 610 |
| RoHS | Compliant |
Download the complete datasheet for Eurotec TESTO610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.