Eurotec TESTO875-2ISET technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Series | Testo 875 |
| RoHS | Compliant |
Download the complete datasheet for Eurotec TESTO875-2ISET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
