Eurotec ZDR102F021 technical specifications.
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 230V |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | RELAY |
| Power Consumption | 600mW |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Eurotec ZDR102F021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.