Eventus 10004 technical specifications.
| Set Type | Manual tap bit |
| Maximum Tap Size | M3 |
| Minimum Tap Size | M3 |
| Number of Pieces | 3 |
| Material | HSS |
| Set Contents | Taper Tap; Second Tap and Plug Tap |
| RoHS | Not Compliant |
Download the complete datasheet for Eventus 10004 to view detailed technical specifications.
No datasheet is available for this part.