
Eventus 10701 technical specifications.
| Set Type | Manual tap bit |
| Maximum Tap Size | M12 |
| Minimum Tap Size | M3 |
| Number of Pieces | 21 |
| Material | HSS |
| Set Contents | Taper Taps: M3; M4; M5; M6; M8; M10; M12; Second Taps: M3; M4; M5; M6; M8; M10; M12; Plug Taps: M3; M4; M5; M6; M8; M10; M12 Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Eventus 10701 to view detailed technical specifications.
No datasheet is available for this part.
