Eventus 10703 technical specifications.
| Maximum Tap Size | M12 |
| Minimum Tap Size | M3 |
| Number of Pieces | 29 |
| Material | HSS |
| RoHS | Not Compliant |
Download the complete datasheet for Eventus 10703 to view detailed technical specifications.
No datasheet is available for this part.