
EVENTUS 52 Piece HSS M3 M20 Thread Tap & Die Set
Eventus 10723 technical specifications.
| Minimum Tap Size | M3 |
| Maximum Tap Size | M20 |
| Number of Pieces | 52 |
| Set Contents | Handheld Taps: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Cutting Die For Taps: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Adjustable Tap Wrench: Sizes 1 and 3; Cutting Die Holder 20 x 5; 20 x 7; 25 x 9; 30 x 11; 38 x 14; 45 x 18; Guide: 1 to 7 |
| Material | HSS |
| RoHS | Not Compliant |
Download the complete datasheet for Eventus 10723 to view detailed technical specifications.
No datasheet is available for this part.
