
EVENTUS M8 Die x 1.25mm Pitch , 25mm od
Eventus 70417 technical specifications.
| Outside Diameter | 25mm |
| Pitch | 1.25mm |
| Thickness | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eventus 70417 to view detailed technical specifications.
No datasheet is available for this part.
