
Everbouquet MC1602C8-SYL technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 2.96mm |
| Height | 44mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 64.5mm |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MC1602C8-SYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
