
Everbouquet MC1602D-SYR technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MC1602D-SYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
