Everbouquet MC1602X-SYR technical specifications.
| Package/Case | Module |
| Character Width | 2.45mm |
| Height | 29.3mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number Of Characters Per Row | 16 |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 15mm |
| Viewing Area (width) | 52mm |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MC1602X-SYR to view detailed technical specifications.
No datasheet is available for this part.