
Everbouquet MC2004E-SBLW technical specifications.
| Package/Case | Module |
| Character Width | 2.95mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Columns | 20 |
| Number of Rows | 4 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MC2004E-SBLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
