
Everbouquet MC4002D-SYL technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 3.2mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Resolution (height) | 7pixel |
| Resolution (width) | 5pixel |
| Width | 182mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MC4002D-SYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
