
Everbouquet MG1203D-SBLW technical specifications.
| Package/Case | Module |
| Character Width | 32mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.39mm |
| Pixel Width | 0.39mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 32pixel |
| Resolution (width) | 122pixel |
| Viewing Area (height) | 17.7mm |
| Viewing Area (width) | 57.2mm |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MG1203D-SBLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
