
Everbouquet MG12064B-SBLW technical specifications.
| Package/Case | Module |
| Character Width | 64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.48mm |
| Pixel Width | 0.48mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 39mm |
| Viewing Area (width) | 71mm |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MG12064B-SBLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
