Everbouquet MG12064E3-SBLW technical specifications.
| Package/Case | Module |
| Height | 54mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 36mm |
| Viewing Area (width) | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MG12064E3-SBLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.