
Everbouquet MG1206B-SYL technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.48mm |
| Pixel Width | 0.48mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 66.52mm |
| Viewing Area (width) | 33.24mm |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MG1206B-SYL to view detailed technical specifications.
No datasheet is available for this part.
