Everbouquet MG1603GC9SYL technical specifications.
| Package/Case | Module |
| Height | 36mm |
| Pixel Height | 0.37mm |
| Pixel Width | 0.37mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 64.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MG1603GC9SYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.