Everbouquet MG1903AB9-SBLW technical specifications.
| Backlight Type | LED |
| Height | 37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.47mm |
| Pixel Width | 0.39mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 32pixel |
| Resolution (width) | 192pixel |
| Viewing Area (height) | 19mm |
| Viewing Area (width) | 84mm |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MG1903AB9-SBLW to view detailed technical specifications.
No datasheet is available for this part.