
Everbouquet MG2406B-SYL technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.47mm |
| Pixel Width | 0.41mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 37mm |
| Viewing Area (width) | 111.6mm |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MG2406B-SYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
