Everbouquet MGG12A61BW-SBLW technical specifications.
| Operating Supply Voltage | 3V |
| Pixel Height | 0.435mm |
| Pixel Width | 0.435mm |
| Viewing Area (height) | 37mm |
| Viewing Area (width) | 64.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MGG12A61BW-SBLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.