Everbouquet MGG1303DW-SBLW technical specifications.
| Operating Supply Voltage | 3V |
| Pixel Height | 0.3mm |
| Pixel Width | 0.3mm |
| Viewing Area (height) | 15.4mm |
| Viewing Area (width) | 47.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MGG1303DW-SBLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.