Everbouquet MGG2432D-SBLW technical specifications.
| Operating Supply Voltage | 5V |
| Pixel Height | 0.225mm |
| Pixel Width | 0.225mm |
| Viewing Area (height) | 60.6mm |
| Viewing Area (width) | 79.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everbouquet MGG2432D-SBLW to view detailed technical specifications.
No datasheet is available for this part.