Evercool FBM-08A12H technical specifications.
| Approvals | UL, CSA |
| Height | 25mm |
| Max Power Dissipation | 2.1W |
| Width | 80mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Evercool FBM-08A12H to view detailed technical specifications.
No datasheet is available for this part.