Eveready 528 technical specifications.
| Height | 112mm |
| Insulation Material | Metal |
| Length | 68.2mm |
| Weight | 885g |
| Width | 68.2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Eveready 528 to view detailed technical specifications.
No datasheet is available for this part.