Eveready 6F22FWP1 technical specifications.
| Capacity | 405mAh |
| Package/Case | 405 |
| Height | 48.5mm |
| Weight | 38g |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eveready 6F22FWP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
