Eveready PJ996 technical specifications.
| Capacity | 7.4ah |
| Height | 110mm |
| Reach SVHC Compliant | Unknown |
| Weight | 550g |
| Width | 67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eveready PJ996 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
