
Eveready R14FWP2 technical specifications.
| Body Diameter | 26.2mm |
| Capacity | 3000mAh |
| Height | 50mm |
| Output Voltage | 1.5V |
| Outside Diameter | 26.2mm |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Weight | 48g |
| RoHS | Not Compliant |
Download the complete datasheet for Eveready R14FWP2 to view detailed technical specifications.
No datasheet is available for this part.
