Everel Group SX82CNT1 technical specifications.
| Type | Switch Connector |
| Gender | PL |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Everel Group SX82CNT1 to view detailed technical specifications.
No datasheet is available for this part.