BATTERY INTERCONNECT PROBE; Connector Type:Test Point; Connector Tip Style:Radius; Current Rating:5A; Overall Length:9.27mm; Spring Force Initial:1.1oz; Spring Force Working Travel:3.85oz; Centerline Spacing:3.18mm; Product Range:- ;RoHS Compliant: Yes
Current Rating5A
Quick Jump:
Technical Specifications
Everett Charles BIP-2 technical specifications.
General
Contact Material
Copper
Contact Plating
Gold
Current Rating
5A
Compliance
RoHS
Compliant
Datasheet
Everett Charles BIP-2 Datasheet
Download the complete datasheet for Everett Charles BIP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.