GENERAL PURPOSE TEST PROBE, PCB; Connector Type:Spring Loaded Probe; Connector Tip Style:Point; Current Rating:8A; Overall Length:36.07mm; Spring Force Initial:6.1oz; Spring Force Working Travel:16oz; Centerline Spacing:4.75mm ;RoHS Compliant: Yes
Current Rating8A
MountingPCB
Quick Jump:
Technical Specifications
Everett Charles IP125B technical specifications.
General
Contact Material
Copper
Contact Plating
Gold
Current Rating
8A
Mount
PCB
Compliance
RoHS
Compliant
Datasheet
Everett Charles IP125B Datasheet
Download the complete datasheet for Everett Charles IP125B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.