
Everett Charles S2757-2ED technical specifications.
| Current Rating | 20A |
| Length | 26.75mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Everett Charles S2757-2ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
