The 1003SURD/S530-A3 is a single red diffused LED from Everlight with a luminous intensity of 50mcd and a viewing angle of 110°. It is packaged in a radial case with a lead-free finish and is suitable for through-hole mounting. This LED is available in a package quantity of 500 and is compliant with RoHS regulations.
Everlight 1003SURD/S530-A3 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 7.41mm |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 1003SURD/S530-A3 to view detailed technical specifications.
No datasheet is available for this part.