Everlight 1003UYD/S530-A3 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 7.41mm |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 1003UYD/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.