
Surface mount, single-color blue LED emitter featuring a 2mm diffused, colorless lens. This component operates with a 25mA forward current and a 5V reverse voltage, delivering a luminous intensity of 140mcd with a 60° viewing angle. The 1206 package measures 3.2mm x 1.5mm x 1.5mm (Length x Width x Height) and is RoHS compliant, suitable for operation between -40°C and 85°C.
Everlight 11-21/BHC-AP2R1/2T technical specifications.
| Package/Case | 1206 |
| Color | Blue |
| Depth | 1.5mm |
| Forward Current | 25mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 11-21/BHC-AP2R1/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.